FP4-100-R
Images are for reference only
See Product Specifications
See Product Specifications
704-FP4-100-R
FP4-100-R
Mfr.:
Description:
Power Inductors - SMD 0.1uH 64A Flat-Pac FP4
Power Inductors - SMD 0.1uH 64A Flat-Pac FP4
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.17 | $3.17 | |
| $2.65 | $26.50 | |
| $2.42 | $60.50 | |
| $1.90 | $190.00 | |
| $1.85 | $462.50 | |
| $1.73 | $865.00 | |
| Full Reel (Order in multiples of 900) | ||
| $1.70 | $1,530.00 | |
| $1.67 | $3,006.00 | |
| $1.63 | $7,335.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
