FP3-4R7-R
Images are for reference only
See Product Specifications
See Product Specifications
704-FP3-4R7-R
FP3-4R7-R
Mfr.:
Description:
Power Inductors - SMD 4.7uH 4.2A Flat-Pac FP3
Power Inductors - SMD 4.7uH 4.2A Flat-Pac FP3
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1,333Expected 10/22/2026
-
Factory Lead-Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Honduras
