FP1507R1-R185-R

Eaton Electronics
704-FP1507R1-R185-R
FP1507R1-R185-R

Mfr.:

Description:
Power Inductors - SMD 185nH 45A Flat-Pac FP1507R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
14.6 mm x 8.5 mm x 6.7 mm
Shielded
185 nH
10 %
45 A
520 uOhms
45 A
- 55 C
+ 125 C
Standard
15.1 mm
8.5 mm
6.7 mm
Ferrite
FP1507R
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

FPV Family High Current Power Inductors

Eaton Electronics FPV Family High Current Power Inductors are magnetically shielded with a ferrite core material designed to be compatible with Picor® Cool-Power® ZVX Buck and Buck-Boost regulator families. The FPV Inductors feature a -55ºC to +125ºC storage and operating temperature range (ambient plus self-temperature rise). The inductors are halogen free, lead free, RoHs compliant, and J-STD-020D solder reflow temperature compliant.

In Stock: 1,489

Stock:
1,489 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.81 $2.81
$2.77 $27.70
$2.37 $237.00
$2.30 $575.00
Full Reel (Order in multiples of 600)
$2.16 $1,296.00
$2.07 $2,484.00
$2.03 $4,872.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.