FP1308R3-R44-R
Images are for reference only
See Product Specifications
See Product Specifications
704-FP1308R3-R44-R
FP1308R3-R44-R
Mfr.:
Description:
Power Inductors - SMD 317nH 68A Flat-Pac FP1308R
Power Inductors - SMD 317nH 68A Flat-Pac FP1308R
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 15,463
-
Stock:
-
15,463 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.11 | $2.11 | |
| $1.74 | $17.40 | |
| $1.43 | $143.00 | |
| Full Reel (Order in multiples of 400) | ||
| $1.27 | $508.00 | |
| $1.23 | $984.00 | |
| $1.20 | $5,760.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
