FP1308R2-R44-R
Images are for reference only
See Product Specifications
See Product Specifications
704-FP1308R2-R44-R
FP1308R2-R44-R
Mfr.:
Description:
Power Inductors - SMD 317nH 45A Flat-Pac FP1308R
Power Inductors - SMD 317nH 45A Flat-Pac FP1308R
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.98 | $2.98 | |
| $2.54 | $25.40 | |
| $2.34 | $58.50 | |
| $1.75 | $175.00 | |
| $1.52 | $380.00 | |
| Full Reel (Order in multiples of 400) | ||
| $1.51 | $604.00 | |
| $1.48 | $3,552.00 | |
| $1.41 | $6,768.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
