FP1208R1-R25-R
Images are for reference only
See Product Specifications
See Product Specifications
704-FP1208R1-R25-R
FP1208R1-R25-R
Mfr.:
Description:
Power Inductors - SMD 250nH 55A Flat-Pac FP1208
Power Inductors - SMD 250nH 55A Flat-Pac FP1208
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| $1.45 | $725.00 | |
Honduras
