FP1109B1-R150-R

Eaton Electronics
504-FP1109B1-R150-R
FP1109B1-R150-R

Mfr.:

Description:
Power Inductors - SMD IND FP 150nH 80A 2PAD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Inductor
Unshielded
150 nH
10 %
55 A
190 uOhms
80 A
- 40 C
+ 125 C
11 mm
8.2 mm
9 mm
Ferrite
FP1109
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 3.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 290

Stock:
290 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$2.41 $24.10
$2.20 $55.00
$1.73 $173.00
Full Reel (Order in multiples of 300)
$1.68 $504.00
$1.57 $942.00
$1.52 $1,368.00
$1.49 $3,576.00