FP1108L1-R085-R

Eaton Electronics
504-FP1108L1-R085-R
FP1108L1-R085-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac Power 85nH 2 Pads SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
Unshielded
85 nH
10 %
64 A
100 uOhms
- 40 C
+ 125 C
Standard
11 mm
8.2 mm
8.3 mm
Ferrite
FP1108L1
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 450
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$2.35 $23.50
$2.15 $53.75
$1.69 $169.00
$1.56 $390.00
Full Reel (Order in multiples of 450)
$1.52 $684.00
$1.50 $1,350.00
$1.47 $3,307.50
$1.40 $6,930.00

Similar Products