FP1105R1-R10-R
Images are for reference only
See Product Specifications
See Product Specifications
704-FP1105R1-R10-R
FP1105R1-R10-R
Mfr.:
Description:
Power Inductors - SMD 100nH 81A Flat-Pac FP1105
Power Inductors - SMD 100nH 81A Flat-Pac FP1105
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,531
-
Stock:
-
1,531 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.81 | $2.81 | |
| $2.40 | $24.00 | |
| $2.21 | $55.25 | |
| $1.64 | $164.00 | |
| $1.60 | $400.00 | |
| $1.50 | $750.00 | |
| Full Reel (Order in multiples of 900) | ||
| $1.27 | $1,143.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
