FP1012V3-R100-R

Eaton Electronics
504-FP1012V3-R100-R
FP1012V3-R100-R

Mfr.:

Description:
Power Inductors - SMD FLAT-PAC IND, 100NH, 138A, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
100 nH
10 %
125 uOhms
- 40 C
+ 125 C
Standard
10 mm
6 mm
12 mm
Ferrite
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 4.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504504000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 245

Stock:
245 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.87 $2.87
$2.40 $24.00
$2.19 $54.75
$1.72 $172.00
Full Reel (Order in multiples of 250)
$1.62 $405.00
$1.57 $785.00
$1.46 $1,460.00
$1.43 $3,575.00
$1.39 $6,950.00