FP1010R1-R330-R

Eaton Electronics
504-FP1010R1-R330-R
FP1010R1-R330-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac, 330nH, 35A,2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Shielded
330 nH
15 %
50 A
185 uOhms
30 A
- 40 C
+ 125 C
Standard
10 mm
7 mm
10 mm
Ferrite
FP1010
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.23 $3.23
$2.70 $27.00
$2.47 $61.75
$1.94 $194.00
Full Reel (Order in multiples of 300)
$1.79 $537.00
$1.75 $1,050.00
$1.72 $1,548.00
$1.69 $4,056.00
$1.66 $7,968.00

Similar Products