FP0812V1-R120-R
504-FP0812V1-R120-R
FP0812V1-R120-R
Mfr.:
Description:
Power Inductors - SMD IND Flat Pac 120nH 78A SMT 2 Pads
Power Inductors - SMD IND Flat Pac 120nH 78A SMT 2 Pads
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $2.81 | $2.81 | |
| $2.39 | $23.90 | |
| $2.20 | $55.00 | |
| $1.64 | $164.00 | |
| Full Reel (Order in multiples of 300) | ||
| $1.47 | $441.00 | |
| $1.46 | $876.00 | |
| $1.40 | $1,260.00 | |
| $1.35 | $3,240.00 | |
| $1.31 | $6,288.00 | |
Honduras
