FP0708R1-R10-R

Eaton Electronics
704-FP0708R1-R10-R
FP0708R1-R10-R

Mfr.:

Description:
Power Inductors - SMD 105nH 68A Flat-Pac FP0708

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
105 nH
10 %
44 A
350 uOhms
68 A
- 40 C
+ 125 C
Standard
8.5 mm
7 mm
7.2 mm
Ferrite
FP0708
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 640
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP0708 Power Inductors

Eaton Electronics Flat-Pac™ FP0708 high current inductors feature controlled DCR for sensing circuits and a frequency range up to 2MHz. The FP0708 series comes in a 8.5mm x 7mm x 7.2mm maximum surface-mount package with ferrite core material. These devices are halogen free and RoHS compliant with a maximum operating temperature of +125°C. Eaton Electronics Flat-Pac FP0708 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), point of load modules, servers and workstations, data networking and storage systems, and much more.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
389
Expected 11/17/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 640)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.72 $2.72
$2.32 $23.20
$2.13 $53.25
$1.59 $159.00
$1.54 $385.00
Full Reel (Order in multiples of 640)
$1.29 $825.60
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products