FP0705R3-R15-R
Images are for reference only
See Product Specifications
See Product Specifications
704-FP0705R3-R15-R
FP0705R3-R15-R
Mfr.:
Description:
Power Inductors - SMD 150nH 30A Flat-Pac FP0705
Power Inductors - SMD 150nH 30A Flat-Pac FP0705
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.51 | $2.51 | |
| $2.14 | $21.40 | |
| $1.97 | $49.25 | |
| $1.47 | $147.00 | |
| $1.43 | $357.50 | |
| $1.28 | $640.00 | |
| Full Reel (Order in multiples of 950) | ||
| $1.26 | $1,197.00 | |
| $1.24 | $2,356.00 | |
| $1.22 | $5,795.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
