EXLA1V0402-R68-R

Eaton Electronics
704-EXLA1V0402-R68-R
EXLA1V0402-R68-R

Mfr.:

Description:
Power Inductors - SMD IND CMMD 4x4x2 0.68uH 9.2A 2PAD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Current Inductor
4.4 mm x 4.4 mm
Shielded
680 nH
20 %
12 A
8.2 mOhms
10 A
- 55 C
+ 155 C
Standard
4.4 mm
4.4 mm
1.9 mm
Alloy Powder
AEC-Q200
EXLA1V
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Case Code - in: 0402
Case Code - mm: 4444
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXLA1V Automotive High Current Molded Inductors

Eaton EXLA1V Automotive High Current Molded Inductors provide a high current carrying capacity, low DC resistance (DCR), high efficiency, and soft saturation. These magnetically shielded, low EMI inductors are AEC-Q200 qualified and come in a surface-mount package with an alloy powder core material. A variety of package sizes are available, with heights as low as 2.1mm. The overall inductance range extends from 0.18μH to 22μH, and the current range covers 3.4A to 36A. Eaton EXLA1V Automotive High Current Molded Inductors operate in a -55°C to +155°C temperature range (ambient plus self-temperature rise). Applications include LED lighting, advanced driver assistance systems (ADAS), infotainment and cluster electronics, battery management systems (BMS), electronic control units (ECU), and more.

In Stock: 54

Stock:
54
Can Ship Immediately
On Order:
3,000
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.524 $5.24
$0.457 $11.43
$0.431 $43.10
$0.399 $99.75
$0.388 $194.00
$0.378 $378.00
Full Reel (Order in multiples of 3000)
$0.378 $1,134.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.