EFPLA1GJ393D012LH
Images are for reference only
See Product Specifications
See Product Specifications
504-EFPLA1GJ393D012L
EFPLA1GJ393D012LH
Mfr.:
Description:
Film Capacitors CAP Film 0.039uF 5% 1600VDC RAD
Film Capacitors CAP Film 0.039uF 5% 1600VDC RAD
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $2.00 | $3,800.00 | |
| $1.84 | $9,788.80 | |
| 10,260 | Quote |
Honduras
