ECMS1V0704-141-R

Eaton Electronics
504-ECMS1V0704-141-R
ECMS1V0704-141-R

Fabricante:

Descripción:
Filtros / Bobinas de modo común ECMS1V0704-141-R, 140 ?, 9.0 A, 125 V, SMT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
ECMS-R
PCB Mount
SMD/SMT
1 Channel
9 A
10 mOhms
- 40 C
+ 125 C
7 mm
6 mm
3.8 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Marca: Eaton Electronics
Tipo de producto: Common Mode Chokes
Apantallamiento: Unshielded
Cantidad de empaque de fábrica: 1500
Subcategoría: Inductors, Chokes & Coils
Peso de la unidad: 1 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Common Mode Chokes

Eaton Common Mode Chokes feature a closed magnetic path that reduces conductive EMI emissions. These chokes feature robust construction, independent winding sections, and high-voltage isolation. The common mode chokes support inductance ranges from 5.5µH to 60,000µH and current ratings up to 7A, with low DCR for efficient operation. These chokes operate within the -40°C to 125°C (ECMT) and -40°C to 160°C (CMS) temperature ranges and comply with RoHS and halogen-free standards. Typical applications include industrial IoT equipment, power supplies, renewable energy systems, smart meters, medical devices, and consumer electronics.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

ECMS-R Common Mode Chokes

Eaton Electronics ECMS-R Through-Hole Common Mode Chokes feature a high-frequency filter and a square-type closed magnetic core. Eaton Electronics ECMS-R Common Mode Chokes feature a maximum DC current up to 15A along with 5mΩ to 75mΩ maximum DC resistance. Applications include battery backup, renewable energy products, high-tech consumer products, appliances, LED lighting, and more.

En existencias: 2,293

Existencias:
2,293 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$0.90 $0.90
$0.74 $7.40
$0.646 $16.15
$0.609 $60.90
$0.564 $141.00
$0.531 $265.50
$0.516 $516.00
Envase tipo carrete completo (pedir en múltiplos de 1500)
$0.516 $774.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.