DR1040-151-R
Images are for reference only
See Product Specifications
See Product Specifications
704-DR1040-151-R
DR1040-151-R
Mfr.:
Description:
Power Inductors - SMD 150uH 1.15A 356mOhms
Power Inductors - SMD 150uH 1.15A 356mOhms
Datasheet:
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,271
-
Stock:
-
1,271 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.95 | $0.95 | |
| $0.782 | $7.82 | |
| $0.77 | $19.25 | |
| $0.623 | $62.30 | |
| $0.588 | $147.00 | |
| $0.541 | $270.50 | |
| Full Reel (Order in multiples of 850) | ||
| $0.509 | $432.65 | |
| $0.396 | $673.20 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
