CTX150-5-52LP-R

Eaton Electronics
704-CTX150-5-52LP-R
CTX150-5-52LP-R

Mfr.:

Description:
Power Inductors - Leaded 150uH 7.5A 0.0401ohm Horizontal Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
150.6 uH
20 %
7.5 A
40.1 mOhms
- 40 C
+ 75 C
Standard
PCB Mount
19.8 mm
Iron Powder
LCPI
Bulk
Application: Power
Brand: Eaton Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 16
Subcategory: Inductors, Chokes & Coils
Unit Weight: 238 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.14 $19.14
$15.18 $151.80
$14.31 $357.75
$13.98 $671.04
$13.61 $1,524.32
$13.55 $3,468.80

Similar Products