CTX100-7-52-R

Eaton Electronics
704-CTX100-7-52-R
CTX100-7-52-R

Mfr.:

Description:
Power Inductors - Leaded 100uH 9.1A 0.017ohms Vertical Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
101.4 uH
20 %
12 A
16.7 mOhms
9.1 A
- 40 C
+ 75 C
Standard
PCB Mount
21.8 mm
48.5 mm
Iron Powder
LCPI
Bulk
Application: Power
Brand: Eaton Electronics
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 21
Subcategory: Inductors, Chokes & Coils
Unit Weight: 245 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.13 $29.13
$18.58 $185.80
$18.57 $389.97

Similar Products