CMS1-2-R
Images are for reference only
See Product Specifications
See Product Specifications
704-CMS1-2-R
CMS1-2-R
Mfr.:
Description:
Common Mode Chokes / Filters 8uH 5.7A 0.004ohms
Common Mode Chokes / Filters 8uH 5.7A 0.004ohms
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504509590
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,562
-
Stock:
-
1,562 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $5.86 | $5.86 | |
| $4.75 | $47.50 | |
| $4.22 | $105.50 | |
| $3.99 | $199.50 | |
| $3.70 | $370.00 | |
| $3.64 | $910.00 | |
| $3.56 | $1,780.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $3.55 | $7,100.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
