B0810-2R5105-R

Eaton Electronics
504-B0810-2R5105-R
B0810-2R5105-R

Fabricante:

Descripción:
Supercondensadores / Ultracondensadores 1F 2.5V EDLC B SERIES CYL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Supercondensadores / Ultracondensadores
RoHS:  
1 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
13 mm
1000 Hour
400 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Marca: Eaton Electronics
Diámetro de plomo: 0.5 mm
Corriente de fuga: 4 uA
Tipo de producto: Supercapacitors / Ultracapacitors
Cantidad de empaque de fábrica: 100
Subcategoría: Capacitors
Tipo: Cylindrical
Peso de la unidad: 1.326 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8532290000
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
3a991.j.2
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

Capacitors

Eaton Electronics Capacitors are a main component in electronic systems for storing and releasing electrical energy within a circuit. These two-terminal passive components feature two conductive plates separated by an insulating dielectric material. The application of voltage across the terminals creates an electric field, accumulating positive and negative charges on the plates. Eaton Electronics offers a diverse selection of capacitor technologies, encompassing supercapacitors and film capacitors. The film capacitors are known for their stability and minimal tolerance. They are tailored for use in electric vehicles (EVs), charging stations, renewable energy, motor drives, uninterruptible power supplies (UPS), and consumer applications. Supercapacitors are ideal for scenarios that require swift charge / discharge cycles and elevated power density. Their applications include vehicles, smart meters, and backup power sources across a variety of devices.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.

En existencias: 875

Existencias:
875
Se puede enviar inmediatamente
En pedido:
1,000
Se espera el 7/9/2026
Plazo de entrega de fábrica:
19
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.50 $2.50
$1.70 $17.00
$1.39 $69.50
$1.28 $128.00
$1.23 $2,460.00
$0.984 $4,920.00
$0.983 $9,830.00