M22M-DLH-R-K12-R

Eaton Electrical
504-M22M-DLH-R-K12-R
M22M-DLH-R-K12-R

Mfr.:

Description:
Pushbutton Switches - Industrial ILL MOM PB METAL-BZL RED EXT 1NO / 2NC

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches - Industrial
Round
Illuminated
SPST, DPST
ON - (OFF)
Red
Red
Screw
IP67, IP69K
LED
M22
Brand: Eaton Electrical
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.10 $118.10
$104.52 $1,045.20
$102.12 $2,553.00
$97.26 $4,863.00
$94.23 $9,423.00
250 Quote