PVT4FS4SS311

E-Switch
612-PVT4FS4SS311
PVT4FS4SS311

Mfr.:

Description:
Pushbutton Switches - Industrial ANTI-VANDAL, 50mA 24VDC, SPST Off-(On), Panel Mount, Front Solder

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Illuminated
SPST
OFF - (ON)
24 VDC
2 A
Red
Solder Lug
IP65
Stainless Steel
LED
PVT4
Actuator Material: Stainless Steel
Brand: E-Switch
Diameter: 22 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Tray
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Sealed
Tradename: PV Anti-Vandal
Type: Anti-Vandal
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.96 $21.96
$19.00 $190.00
$18.24 $456.00
$16.61 $664.40
$16.18 $1,941.60
$15.32 $4,289.60
$15.06 $7,831.20