D16OAS11DGRNTRFLAT

E-Switch
612-16OAS11DGRNTRFLT
D16OAS11DGRNTRFLAT

Mfr.:

Description:
Pushbutton Switches - Industrial

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Illuminated
SPDT
125 VAC
8 A
Green
Solder Lug
Diallyl Phthalate (DAP), Polyetherimide (PEI)
LED
D16
Actuator Style: Square
Brand: E-Switch
Contact Plating: Silver
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.67 $1,267.00