DT050BTFT-PTS

Displaytech
758-DT050BTFT-PTS
DT050BTFT-PTS

Mfr.:

Description:
TFT Displays & Accessories 5.0" Color LCD with RGB Interface LED Backlight Cap Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
22 mA
TFT LCD Display Modules
Transmissive
5 in
800 x 480
I2C, RGB, USB, UART
Capacitive Touch Panel
LED, White
430 cd/m2
108 mm x 64.8 mm
121.1 mm x 76.2 mm x 4.75 mm
3.3 V
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: DT050
Factory Pack Quantity: 60
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 180   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.45 $12,501.00