TMG-325R-V-T/R

Diptronics
113-TMG325RVTR
TMG-325R-V-T/R

Mfr.:

Description:
Tactile Switches Thinner Type Tactile Switch 3.7*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
ON - OFF
260 gf
50 mA
12 VDC
SPST
Gull Wing Lead
Red
6 mm
3.7 mm
2.5 mm
TMG
20000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 2800
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 324.301 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 717

Stock:
717
Can Ship Immediately
On Order:
8,400
Expected 8/26/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.82 $0.82
$0.68 $34.00
$0.617 $61.70
$0.562 $281.00
$0.517 $517.00
Full Reel (Order in multiples of 2800)
$0.458 $1,282.40
$0.411 $2,301.60
$0.392 $3,292.80
$0.367 $8,220.80