TMG-325N-V-T/R

Diptronics
113-TMG-325N-V-T/R
TMG-325N-V-T/R

Mfr.:

Description:
Tactile Switches 3.5x6mm 160gf BROWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.0 mm
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
SPST
Gull Wing Lead
Brown
Brown
6 mm
3.7 mm
2.5 mm
TMG
50000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 2800
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 101-TS3724T1600-EV
Unit Weight: 286.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.657 $32.85
$0.596 $59.60
$0.542 $271.00
$0.499 $499.00
Full Reel (Order in multiples of 2800)
$0.442 $1,237.60
$0.377 $2,111.20
$0.36 $3,024.00
$0.339 $7,593.60