TCF2QR

Diptronics
113-TCF2QR
TCF2QR

Mfr.:

Description:
Tactile Switches Side Push Type 2.9*4.5 (Mid-mount Switch)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Rectangular
ON - OFF
160 gf
20 mA
15 VDC
No
DPST
Solder Pin
Black
4.8 mm
2.6 mm
2.9 mm
TCF
200000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2400
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 574

Stock:
574 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.666 $33.30
$0.605 $60.50
$0.55 $275.00
$0.506 $506.00
Full Reel (Order in multiples of 2400)
$0.448 $1,075.20
$0.402 $1,929.60
$0.384 $3,686.40
$0.36 $8,640.00