TAS-610N-V-T/R

Diptronics
113-TAS-610N-V-T/R
TAS-610N-V-T/R

Mfr.:

Description:
Tactile Switches 6.1x6mm 180gf BROWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1 mm
Round
OFF - (ON)
180 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
Brown
Brown
7.55 mm
3.7 mm
4.61 mm
TA-6
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.45 mm
Part # Aliases: 101-TS5722R1803-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$1.02 $51.00
$0.923 $92.30
Full Reel (Order in multiples of 700)
$0.84 $588.00
$0.772 $1,080.80
$0.684 $1,436.40
$0.615 $3,013.50
$0.586 $5,742.80
24,500 Quote