TAN2-31S-V-T/R

Diptronics
113-TAN2-31S-V-T/R
TAN2-31S-V-T/R

Mfr.:

Description:
Tactile Switches 6.7x4.5 320gf SALMON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
0.7 mm
Rectangular
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Solder Pad
Salmon
Salmon
7 mm
5.5 mm
3.95 mm
TAN
50000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 101-TS4122R3201-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 297

Stock:
297 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.971 $48.55
$0.881 $88.10
$0.802 $401.00
Full Reel (Order in multiples of 900)
$0.737 $663.30
$0.652 $1,173.60
$0.587 $2,641.50
$0.56 $5,544.00
24,300 Quote