TA3-1R2K-V-T/R

Diptronics
113-TA31R2KVTR
TA3-1R2K-V-T/R

Mfr.:

Description:
Tactile Switches Right Angle (SMT ) 6.3*6.18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
4.35 mm
Round
ON - OFF
185 gf
50 mA
12 VDC
SPST
Solder Pad
Red
TA3
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 550
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $1.94
$1.62 $81.00
$1.47 $147.00
Full Reel (Order in multiples of 550)
$1.34 $737.00
$1.22 $1,342.00
$1.08 $1,782.00
$0.979 $4,846.05
$0.933 $9,236.70
24,750 Quote