PTFP1-V-T/R

Diptronics
113-PTFP1-V-T/R
PTFP1-V-T/R

Mfr.:

Description:
Tactile Switches 4.7x3.5 160gf VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
SPST
Solder Pad
Black
4.7 mm
3.5 mm
2.1 mm
PTF
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 2400
Subcategory: Switches
Travel: 0.2 mm
Part # Aliases: 101-TS5022T1601-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.86 $0.86
$0.717 $35.85
$0.651 $65.10
$0.592 $296.00
$0.545 $545.00
Full Reel (Order in multiples of 2400)
$0.482 $1,156.80
$0.433 $2,078.40
$0.413 $3,964.80
$0.387 $9,288.00