PTCFP1-Q-T/R

Diptronics
113-PTCFP1QTR
PTCFP1-Q-T/R

Mfr.:

Description:
Tactile Switches Vertical Push Type 3.5*4.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Square
ON - OFF
160 gf
50 mA
12 VDC
DPST
Solder Pad
PTC
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 2400
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.675 $33.75
$0.613 $61.30
$0.558 $279.00
$0.513 $513.00
Full Reel (Order in multiples of 2400)
$0.454 $1,089.60
$0.408 $1,958.40
$0.389 $3,734.40
$0.365 $8,760.00