MSS6-V-T/R

Diptronics
113-MSS6-V-T/R
MSS6-V-T/R

Mfr.:

Description:
Slide Switches ON-ON 6 PIN DPDT SMD T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
25 mA
24 VDC
SMD/SMT
Slide
PCB Mount
Silver
MSS
Reel
Cut Tape
MouseReel
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1400
Subcategory: Switches
Travel: 1.5 mm
Part # Aliases: 103-5042-EV
Unit Weight: 200.625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,537

Stock:
1,537 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.17 $1.17
$0.971 $48.55
$0.881 $88.10
$0.802 $401.00
Full Reel (Order in multiples of 1400)
$0.738 $1,033.20
$0.652 $1,825.60
$0.552 $2,318.40
$0.527 $5,164.60
$0.495 $11,781.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.