CTE-V-T/R

Diptronics
113-CTE-V-T/R
CTE-V-T/R

Mfr.:

Description:
Detector Switches VERTICAL SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Straight
35 gf
1.05 mm
100 uA to 100 mA
20 mVDC to 5 VDC
3.5 mm
2.98 mm
1.9 mm
SMD/SMT
Reel
Cut Tape
Brand: Diptronics
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: CTE
Factory Pack Quantity: 1800
Subcategory: Switches
Part # Aliases: 104-CTE6-EV
Unit Weight: 230.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 9/25/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.37 $68.50
$1.24 $124.00
$1.13 $565.00
$1.04 $1,040.00
Full Reel (Order in multiples of 1800)
$0.917 $1,650.60
$0.825 $2,970.00
$0.786 $7,074.00
23,400 Quote