ATE-2C-V-T/R

Diptronics
113-ATE2CVTR
ATE-2C-V-T/R

Mfr.:

Description:
Detector Switches Detector Vertical Type(4.5*4.7)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Vertical
40 gf
2.6 mm
1 mA
SMD/SMT
Reel
Cut Tape
Brand: Diptronics
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ATE
Factory Pack Quantity: 1200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$1.11 $55.50
$1.01 $101.00
$0.917 $458.50
Full Reel (Order in multiples of 1200)
$0.843 $1,011.60
$0.746 $1,790.40
$0.671 $3,220.80
$0.64 $6,144.00
24,000 Quote