XB-8XR-DMCS-101

Digi
888-XB-8XR-DMCS-101
XB-8XR-DMCS-101

Mfr.:

Description:
RF Modules XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Modules
RoHS:  
Tray
Brand: Digi
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 36
Subcategory: Wireless & RF Modules
Tradename: XBee XR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

XBee® XR 868 RF Modules

Digi XBee® XR 868 RF Modules support the deployment of long-range connectivity applications in the European region. These RF modules operate between the 863MHz to 870MHz frequency range and support point-to-point and mesh networking protocols. The Digi XBee XR 868 modules leverage 868MHz and surrounding frequencies for Listen Before Talk and Adaptive Frequency Agility (LBT + AFA). This reduces interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. The Digi XBee XR 868 RF modules offer a line-of-sight range of over 14 kilometers. These RF modules feature DigiMesh® networking topology for redundancy and reliability. The Digi XBee XR 868 RF modules operate within the -40°C to +85°C temperature range and are RoHS compliant.

In Stock: 33

Stock:
33 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.50 $46.50