OPT0520004F

Dialight
645-OPT0520004F
OPT0520004F

Mfr.:

Description:
LED Lenses & Assemblies 38.5MM 5X20DEG W/HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses & Assemblies
RoHS:  
Lens with Holder
High Power LEDs
38.2 mm
5 deg to 20 deg
Tray
Brand: Dialight
Height: 22.2 mm
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 42
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Total Internal Reflection (TIR) Optics

Dialight Total Internal Reflection (TIR) Optics are designed for optical efficiency with a variety of today's standard high-power LEDs. These lenses offer a wide variety of industry-leading optics to take LED lighting performance to success. The TIR lenses are round in shape and are available in 21.3mm, 35mm, and 38.5mm diameters. These lenses feature maximum efficiency, accuracy, high transmissivity, and light control. The TIR optics lenses are available in various beam angles, from narrow spots to wide floods. These TIR optics come in w/tape and w/holder and tape and the optic material is UL rated. The TIR optics are ideal for downlight, spotlight, wall wash, architecture, and illumination.

In Stock: 248

Stock:
248 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.59 $7.59
$4.94 $49.40
$4.57 $383.88
$4.20 $2,116.80
$3.92 $3,951.36