42555

Desco
809-42555
42555

Mfr.:

Description:
Anti-Static Control Products MAT, STATFREE Z2, 3-LAYER VINYL, GREY, 0.125''x30''x60''

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Anti-Static Surfaces
Anti-Static, Mat
Gray
60 in x 30 in x 0.125 in
Vinyl
Brand: Desco
Description/Function: Dissipative 3-Layer Vinyl Mat
Length: 1.524 m
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 300 psi
Tradename: Statfree
Width: 762 mm
Unit Weight: 2.268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$227.57 $227.57
$216.19 $2,161.90