AFB0524VHD-R00

Delta Electronics
108-AFB0524VHD-R00
AFB0524VHD-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 50x20mm, 24VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
50 mm
20 mm
50 mm
24 VDC
20.3 CFM (0.57 m3/min)
7000 RPM
Ball
40.5 dBA
2.4 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 7.6 mmAq
Product Type: DC Fans
Factory Pack Quantity: 252
Subcategory: Fans, Blowers & Accessories
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 300

Stock:
300 Can Ship Immediately
Factory Lead-Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.88 $12.88
$11.42 $114.20
$10.41 $260.25
$9.69 $484.50
$9.01 $901.00
$8.60 $4,334.40