AFB0405MB-R00

108-AFB0405MB-R00
AFB0405MB-R00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x15mm, 5VDC, Ball Bearing, 3x Lead Wire, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
40 mm
15 mm
40 mm
5 VDC
8.12 CFM (0.23 m3/min)
6000 RPM
Ball
24.5 dBA
850 mW
Locked Rotor Sensor
Plastic
Wire Leads
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 5.1 mmAq
Product Type: DC Fans
Factory Pack Quantity: 448
Subcategory: Fans, Blowers & Accessories
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: