10KEEG3SA-R

Delta Electronics
108-10KEEG3SA-R
10KEEG3SA-R

Mfr.:

Description:
Power Line Filters High Performance IEC Connector Filter, 115/250VAC, with Bleeder Resistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
EMI Filter
115 VAC/250 VAC
10 A
Panel Mount
Quick Connect
400 uA
KE
50 Hz, 60 Hz
Brand: Delta Electronics
Inductance: 400 uH
Product Type: Power Line Filters
Factory Pack Quantity: 270
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 252

Stock:
252 Can Ship Immediately
Factory Lead-Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 252 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.64 $19.64
$16.02 $160.20
$15.47 $386.75
$14.50 $725.00
$13.05 $1,305.00
270 Quote