8532R-09L
Images are for reference only
See Product Specifications
See Product Specifications
807-8532R-09L
8532R-09L
Mfr.:
Description:
Power Inductors - SMD 4.7 uH 15%
Power Inductors - SMD 4.7 uH 15%
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 480) | ||
| $4.13 | $1,982.40 | |
| $4.05 | $3,888.00 | |
Honduras
