DIO32020LP10

DIOO Microcircuits
453-DIO32020LP10
DIO32020LP10

Mfr.:

Description:
USB Switch ICs USB 2.0, Audio Switch with Negative Signal Transfer Capability

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
USB 2.0 Switches
2 x SPDT
3.8 Ohms
32 us
150 ns
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DQFN-10
Bandwidth: 1.1 GHz
Brand: DIOO Microcircuits
Number of Switches: 2 Switch
Operating Supply Current: 35 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.296 $2.96
$0.264 $6.60
$0.227 $22.70
$0.21 $52.50
$0.20 $100.00
$0.191 $191.00
$0.18 $450.00
$0.175 $1,050.00