DFR1055

DFRobot
426-DFR1055
DFR1055

Mfr.:

Description:
Multiprotocol Development Tools ESP32-C6-DevKitM-1 Development Board (4 MB SPI Flash, Zigbee & Thread)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
2.4 GHz
ESP32-C6-WROOM-1U
3.3 V, 5 V
USB Type-C
Bluetooth 5.0
802.11 b/g/n/ax
Thread, Zigbee
Brand: DFRobot
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: 802.11 b/g/n/ax, Bluetooth 5.0, Thread, Zigbee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.88 $11.88