DFR0469

DFRobot
426-DFR0469
DFR0469

Mfr.:

Description:
Clock & Timer Development Tools Gravity I2C SD2405 RTC Module

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
RTC
SD2405
400 kHz
Brand: DFRobot
Dimensions: 35.5 mm x 22 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Clock & Timer Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20.641 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

In Stock: 143

Stock:
143
Can Ship Immediately
On Order:
1
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.60 $8.60