CMLS051B-R10MS
Images are for reference only
See Product Specifications
See Product Specifications
108-CMLS051B-R10MS
CMLS051B-R10MS
Mfr.:
Description:
Power Inductors - SMD IND SMD 0.10UH 5.75mm*5.4mm*1.2mm
Power Inductors - SMD IND SMD 0.10UH 5.75mm*5.4mm*1.2mm
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| $0.662 | $1,986.00 | |
| $0.661 | $3,966.00 | |
Honduras
