P6KE22CA

Crydom
558-P6KE22CA
P6KE22CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 22V 600W BI 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: ESD Protection Diodes / TVS Diodes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Bidirectional
18.8 V
30.6 V
20.9 V
DO-15-2
600 W
- 55 C
+ 175 C
Brand: Crydom
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: