DR10D03

Crydom
558-DR10D03
DR10D03

Mfr.:

Description:
Solid State Relays - SSRs 3A 100VDC Out 4-32VDC In, 11mm UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
3 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
4 VDC to 32 VDC
9 mA to 11 mA
- 30 C
+ 80 C
SeriesOne DR
87.6 mm
11 mm
83.7 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SeriesOne DR Series Solid State Relays -INACTIVE

NEW! Crydom has expanded the SeriesOne DIN Rail (DR) Series Solid State Relays (SSR) product line to include a new 3A version with new clip for easier installation.
Learn More

Crydom SeriesOne DR family ushers in the next generation of DIN rail (DR) Mounted AC & DC Output SSRs (solid state relays). When compared to other SSRs on the market, Crydom's SeriesOne DR Mounted AC & DC Output SSRs have greater power density, greater safety, superior air flow, the highest surge current and l2t fusing ratings, and require no grounding. Crydom's proprietary thermal management technology utilized in the SeriesOne DR line offers 6 & 12 amp single and 6 amp dual channel output ratings in compact 11 & 18mm wide DIN Rail Mounted SSRs. These SSRs are intended for use in heating, lighting and motion control applications where DIN Rail mounting is preferred and higher output power ratings are required.

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.

In Stock: 37

Stock:
37 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.64 $47.64
$45.73 $457.30
$45.72 $2,743.20
$45.55 $4,555.00